The BAS70-05 is a dual silicon rectifier diode with a maximum reverse voltage of 70V and a maximum current of 200mA. It has a maximum power dissipation of 0.25W and operates within a temperature range of up to 150°C. The device is packaged in a 3-pin R-PDSO-G3 package and is suitable for general-purpose rectification applications.
Sign in to ask questions about the Stmicroelectronics BAS70-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BAS70-05 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics BAS70-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.