The BAS70-06W is a 2-element rectifier diode from Stmicroelectronics with a maximum operating temperature of 150°C. It has a maximum reverse voltage of 70V and a maximum power dissipation of 0.23W. The diode is made of SILICON material and has a 3-pin package type R-PDSO-G3. It is a general purpose rectifier diode suitable for various applications.
Sign in to ask questions about the Stmicroelectronics BAS70-06W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BAS70-06W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics BAS70-06W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.