
Schottky RF diode with a 70V repetitive reverse voltage rating and 70mA forward current. Features a maximum forward surge current of 1A and a maximum reverse leakage current of 10µA. Operates across a temperature range of -65°C to 150°C. Surface mountable in a compact SOD-523 package, supplied on tape and reel. RoHS and Lead Free compliant.
Stmicroelectronics BAS70KFILM technical specifications.
| Average Rectified Current | 70mA |
| Current Rating | 70mA |
| Forward Current | 70mA |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Output Current | 70mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 70V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAS70KFILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
