
Surface mount general purpose signal Schottky diode featuring 30V reverse voltage and 300mA forward current. This component offers a 300mA average rectified current and a 1A peak non-repetitive surge current. With a low capacitance of 22pF and a compact 1.3mm x 0.9mm x 0.7mm SMD package, it operates from -65°C to 150°C. Lead-free and RoHS compliant, it is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics BAT30KFILM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BAT30KFILM technical specifications.
| Average Rectified Current | 300mA |
| Capacitance | 22pF |
| Current Rating | 300mA |
| Forward Current | 300mA |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Output Current | 300mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT30KFILM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
