
Axial General Purpose Signal Schottky Diode, featuring 100V repetitive reverse voltage and 150mA average rectified current. This through-hole component offers a maximum forward current of 150mA and a peak non-repetitive surge current of 750mA. With a low capacitance of 10pF and a maximum reverse leakage current of 5uA, it operates within a temperature range of -65°C to 125°C. Packaged in a DO-35 case, this RoHS compliant diode is supplied on tape and reel.
Stmicroelectronics BAT46 technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 10pF |
| Package/Case | DO-35 |
| Current Rating | 150mA |
| Forward Current | 150mA |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 750mA |
| Mount | Through Hole |
| Output Current | 150mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 750mA |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
