
The BAT46CFILM is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 100V and a maximum reverse leakage current of 5uA. The diode is rated for 150mA and has a maximum surge current of 1A. It is available in a surface mount TO-236-3 package and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics BAT46CFILM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BAT46CFILM technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | TO-236-3 |
| Current Rating | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BAT46 |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT46CFILM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.