
The BAT46CWFILM is a surface mount general purpose rectifier diode with a maximum reverse voltage of 100V and a maximum current rating of 150mA. It is packaged in a SOT-323 package and is RoHS compliant. The diode has a maximum surge current of 1A and a maximum reverse leakage current of 5uA. The device is lead free and has a capacitance of 10pF. It is suitable for use in a variety of applications where a general purpose rectifier diode is required.
Sign in to ask questions about the Stmicroelectronics BAT46CWFILM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BAT46CWFILM technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 10pF |
| Package/Case | SOT-323 |
| Current Rating | 150mA |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT46CWFILM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
