
Schottky rectifier diode for general-purpose applications. Features a 100V repetitive reverse voltage rating and 150mA forward current. This surface mount component offers a low capacitance of 10pF and a maximum operating temperature of 150°C. Packaged in a compact SOD-323 tape and reel format.
Sign in to ask questions about the Stmicroelectronics BAT46JFILM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BAT46JFILM technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 10pF |
| Current Rating | 150mA |
| Forward Current | 150mA |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Output Current | 150mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT46JFILM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
