
The BAT46SFILM is a surface mount general purpose rectifier with a maximum repetitive reverse voltage of 100V and an average rectified current of 150mA. It is packaged in a TO-236-3 lead free package and is RoHS compliant. The device is suitable for use in a variety of applications where a general purpose rectifier is required. The BAT46SFILM has a maximum surge current of 1A and a maximum reverse leakage current of 5uA.
Sign in to ask questions about the Stmicroelectronics BAT46SFILM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BAT46SFILM technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | TO-236-3 |
| Current Rating | 150mA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT46SFILM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
