
Surface mount general purpose signal Schottky diode with a 100V repetitive reverse voltage rating and 150mA average rectified current. Features a low capacitance of 10pF and a maximum forward surge current of 1A. Packaged in a compact SOT-323 case with dimensions of 2mm (L) x 1.25mm (W) x 1.1mm (H). Operates across a wide temperature range from -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics BAT46WFILM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BAT46WFILM technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 10pF |
| Package/Case | SOT-323 |
| Current Rating | 150mA |
| Forward Current | 150mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Output Current | 150mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT46WFILM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
