The BAT54C diode from Stmicroelectronics is a general purpose device with a maximum average rectified current of 300mA and a maximum current rating of 200A. It features a low capacitance of 10pF and is available in a SOT-23 package. The diode is lead free and RoHS compliant, making it suitable for a variety of applications. It is also Reach SVHC compliant, ensuring environmental responsibility.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics BAT54C technical specifications.
| Average Rectified Current | 300mA |
| Capacitance | 10pF |
| Package/Case | SOT-23 |
| Current Rating | 200A |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.