
The BAT54J is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum forward surge current of 1A and a maximum reverse current of 1uA. The diode is RoHS compliant and is available in a 2-pin SMD package with dimensions of 1.07mm height, 1.8mm length, and 1.45mm width. It has a reverse recovery time of 5ns and a maximum repetitive reverse voltage of 30V.
Stmicroelectronics BAT54J technical specifications.
| Forward Current | 300mA |
| Height | 1.07mm |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT54J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.