
Schottky rectifier diode for general-purpose rectification. Features a 40V repetitive reverse voltage and 300mA average rectified current. Boasts a fast 5ns reverse recovery time and low 7pF capacitance. Designed for surface mount applications in a compact SOD-523 package, supplied on tape and reel. Operates across a wide temperature range from -40°C to 150°C.
Stmicroelectronics BAT54KFILM technical specifications.
| Average Rectified Current | 300mA |
| Capacitance | 7pF |
| Current Rating | 300mA |
| Forward Current | 300mA |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Output Current | 300mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT54KFILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
