
Surface mount silicon signal diode, 30V DC rated voltage, 300mA forward current, and 1A maximum forward surge current. Features 10pF capacitance and 5ns reverse recovery time. Operates from -40°C to 150°C, with a maximum reverse current of 1uA. Packaged in a 3-pin SOT-23, this lead-free and RoHS compliant component offers a compact 2.9mm x 1.3mm x 0.95mm footprint.
Sign in to ask questions about the Stmicroelectronics BAT54S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BAT54S technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-23 |
| Current Rating | 200A |
| Forward Current | 300mA |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT54S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
