
300mA surface mount signal Schottky diode with a 40V repetitive reverse voltage rating. Features a 300mA average rectified current, 1uA max reverse leakage, and 5ns reverse recovery time. Encased in a SOT-323 package with tin, matte contact plating. Operates from -40°C to 150°C, with a 1A max surge current capability.
Sign in to ask questions about the Stmicroelectronics BAT54SWFILM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BAT54SWFILM technical specifications.
| Average Rectified Current | 300mA |
| Capacitance | 10pF |
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| Current Rating | 300mA |
| Forward Current | 300mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT54SWFILM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
