
NPN Bipolar Junction Transistor (BJT) for general-purpose, low-noise applications. Features a 45V Collector-Emitter Voltage (VCEO) and 50V Collector Base Voltage (VCBO). Offers a maximum collector current of 100mA and a maximum power dissipation of 300mW. Operates across a temperature range of -55°C to 150°C with a minimum hFE of 200 and a transition frequency of 150MHz. Packaged in TO-18 for through-hole mounting, this RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BC107B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-18 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 5.3mm |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Voltage | 50V |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BC107B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
