The BC161-16 is a PNP bipolar junction transistor with a collector-emitter voltage of 60V and a maximum collector current of 1A. It has a gain bandwidth product of 50MHz and a maximum operating temperature of 150°C. The transistor is packaged in a TO-5 case and is compliant with RoHS and Reach SVHC regulations. It is available in a bulk packaging quantity of 500 units.
Stmicroelectronics BC161-16 technical specifications.
| Package/Case | TO-5 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 120 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 3.7W |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | BC161 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BC161-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.