Stmicroelectronics BC337-25 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 160 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 625mW |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | NPN |
| Series | BC337 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BC337-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.