The BC337-25-AP is a NPN bipolar junction transistor with a collector base voltage rating of 50V and a maximum collector current of 500mA. It is designed for use in through-hole mounting and is available in a TO-92, 3 PIN package. The transistor has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 625mW. It is compliant with RoHS regulations and is packaged in tape and reel.
Stmicroelectronics BC337-25-AP technical specifications.
| Collector Base Voltage (VCBO) | 50V |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BC337-25-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.