Stmicroelectronics BC337-40-AP technical specifications.
| Collector Base Voltage (VCBO) | 50V |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BC337-40-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.