
PNP Silicon Bipolar Junction Transistor in a SOT-32 through-hole package. Features a maximum collector current of 1.5A and a collector-emitter breakdown voltage of 80V. Offers a minimum hFE of 63 and a collector-emitter saturation voltage of 500mV. Operates across a wide temperature range from -65°C to 150°C with a maximum power dissipation of 1.25W. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BD140-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-32 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 10.8mm |
| hFE Min | 63 |
| Length | 7.8mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BD140 |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BD140-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
