NPN bipolar junction power transistor with a 60V collector-emitter voltage and 2A continuous collector current. Features a maximum power dissipation of 25W and a minimum DC current gain (hFE) of 40. Operates across a wide temperature range from -65°C to 150°C, with a gain bandwidth product of 3MHz. Packaged in a TO-126 (SOT-32) through-hole mount configuration, this RoHS compliant component is suitable for various power switching and amplification applications.
Stmicroelectronics BD235 technical specifications.
| Package/Case | SOT-32 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| Height | 10.8mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Collector Current | 2A |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BD235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
