
NPN bipolar junction power transistor in a TO-220 package, featuring a 100V collector-emitter breakdown voltage and a maximum collector current of 2A. This through-hole mounted component offers a maximum power dissipation of 2W and operates within a temperature range of -65°C to 150°C. Key electrical specifications include a collector-base voltage of 115V, a collector-emitter saturation voltage of 700mV, and a minimum hFE of 40. The component is RoHS compliant with tin contact plating.
Sign in to ask questions about the Stmicroelectronics BD239C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BD239C technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 115V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 9.15mm |
| hFE Min | 40 |
| Length | 10.4mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BD239C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
