
NPN Silicon Power Transistor, TO-126 package, featuring 80V Collector-Emitter Voltage (VCEO) and 80V Collector Base Voltage (VCBO). Maximum Collector Current is 4A with a maximum power dissipation of 36W. Operates across a temperature range of -65°C to 150°C with a maximum frequency of 3MHz. This through-hole mount component is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics BD441 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BD441 technical specifications.
| Package/Case | SOT-32 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 800mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 800mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Height | 10.8mm |
| Length | 7.8mm |
| Max Collector Current | 4A |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 36W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BD441 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
