
NPN Bipolar Junction Transistor (BJT) in a SOT-32 package, designed for power applications. Features a collector-emitter voltage (VCEO) of 80V and a continuous collector current rating of 4A. Offers a minimum DC current gain (hFE) of 750 and a maximum power dissipation of 40W. Operates across a wide temperature range from -65°C to 150°C, with a low collector-emitter saturation voltage of 2.5V. Through-hole mounting with tin-matte plated contacts.
Sign in to ask questions about the Stmicroelectronics BD679 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BD679 technical specifications.
| Package/Case | SOT-32 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 2.5V |
| Contact Plating | Tin, Matte |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 11.05mm |
| hFE Min | 750 |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 40W |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 80V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BD679 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
