The BF420-AP is a TO-226-3 packaged NPN transistor with a collector base voltage of 300V, collector emitter breakdown voltage of 300V, and a maximum collector current of 500mA. It has a gain bandwidth product of 60MHz and a maximum operating temperature of 150°C. The transistor is RoHS compliant and lead free, and is packaged in tape and reel quantities of 2000.
Stmicroelectronics BF420-AP technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 60MHz |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 830mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 60MHz |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BF420-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
