The B-L4S5I-IOT01A Discovery kit for IoT node allows users to develop applications with direct connection to cloud servers. The kit enables a wide diversity of applications by exploiting low-power communication, multiway sensing, and ARM Cortex-M4 core-based STM32L4+ Series features. It includes Wi-Fi, Bluetooth Low Energy, Sub-GHz, and NFC connectivity, along with a comprehensive set of motion, environmental, and time-of-flight sensors.
STMicroelectronics B-L4S5I-IOT01A technical specifications.
| Microcontroller | STM32L4S5VIT6 |
| Core | ARM Cortex-M4 |
| Clock Speed | 120MHz |
| Flash Memory | 2MB |
| RAM | 640KB |
| Wi-Fi Module | Inventek ISM43362-M3G-L44 |
| Bluetooth Module | STMicroelectronics SPBTLE-RF |
| Sub-GHz Module | 915MHz |
| External Flash | 64Mbit |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for STMicroelectronics B-L4S5I-IOT01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.