
The BLUENRG-132 is an industrial Bluetooth module with a quad terminal configuration and a nominal supply voltage of 3V. It operates over a temperature range of -40°C to 105°C and is packaged in a QFN-5x5 format. The module has 32 terminals and is designed for industrial applications.
Sign in to ask questions about the Stmicroelectronics BLUENRG-132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BLUENRG-132 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics BLUENRG-132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.