
This industrial Bluetooth module features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has 34 terminals positioned on the bottom and a JEDEC package code of R-PBGA-B34. The module measures 2.56mm in width and 2.66mm in length. It is designed for industrial applications and operates at a nominal supply voltage of 3V.
Sign in to ask questions about the Stmicroelectronics BLUENRG-134 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BLUENRG-134 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 34 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B34 |
| Width | 2.56 |
| Length | 2.66 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics BLUENRG-134 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.