Bluetooth v5.0 (BLE) SMART SOC 2Mbps 3V 34-Pin WLCSP T/R
Stmicroelectronics BlueNRG-234 technical specifications.
| Protocols Supported | Bluetooth v5.0 (BLE) |
| Type | Module |
| Maximum Data Rate | 2Mbps |
| Minimum Operating Frequency | 2400MHz |
| Maximum Operating Frequency | 2483.5MHz |
| Solutions | ISM |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Typical Operating Supply Voltage | 3V |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 3.6V |
| Pin Count | 34 |
| Package/Case | WLCSP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.