
Industrial temperature grade network processor module supporting Bluetooth low energy v4.2. Features a 3.3V nominal supply voltage and operates across a -40°C to 85°C temperature range. This integrated circuit offers a very low power consumption profile and includes 11 terminals within an R-XXMA-N11 package measuring 11.5mm in width and 13.5mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BLUENRG-M0A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BLUENRG-M0A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N11 |
| Width | 11.5 |
| Length | 13.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics BLUENRG-M0A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.