The BLUENRG-M0L is an industrial temperature telecom IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 11 terminals and a JEDEC package code of R-XXMA-N11. The module measures 11.5mm in width and 13.5mm in length. It operates at a nominal supply voltage of 3.3 volts and is designed for industrial applications.
Stmicroelectronics BLUENRG-M0L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N11 |
| Width | 11.5 |
| Length | 13.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics BLUENRG-M0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.