
The BLUENRG-MSCSP is an industrial Bluetooth module with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 34 terminals and a single function. The module is supplied with a nominal voltage of 3V and is packaged in a 34-pin R-PBGA-B34 package. It is suitable for industrial applications.
Sign in to ask questions about the Stmicroelectronics BLUENRG-MSCSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BLUENRG-MSCSP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 34 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B34 |
| Width | 2.56 |
| Length | 2.66 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Eccn Code | 5A992.C |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics BLUENRG-MSCSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.