
The BLUENRG-MSQTR is an industrial-grade Bluetooth module with a quad terminal position and a QFN-32 package. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 3V. The module has 32 terminals and is designed for industrial applications.
Sign in to ask questions about the Stmicroelectronics BLUENRG-MSQTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BLUENRG-MSQTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Eccn Code | 5A992.C |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics BLUENRG-MSQTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.