
Bluetooth low energy wireless network processor operating at 2.4GHz, supporting 1Mbps data rates. Features include 8dBm output power, -88dBm sensitivity, and a 2.4835GHz maximum frequency. This QFN package component offers an SPI interface, 12KB memory, and operates within a 2V to 3.6V supply voltage range. It functions across an extended temperature range of -40°C to 85°C.
Stmicroelectronics BLUENRGQTR technical specifications.
| Package/Case | QFN |
| Current - Receiving | 14.5mA |
| Current - Transmitting | 28.8mA |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Height | 0.95mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 12KB |
| Min Supply Voltage | 2V |
| Output Power (dBm) | 8dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -88dBm |
| Series | BlueNRG |
| Weight | 0.006653oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BLUENRGQTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
