Trans GP BJT NPN 15V 0.5A 3-Pin TO-18
Checking distributor stock and pricing after the page loads.
Stmicroelectronics BSX20 technical specifications.
| Collector Base Voltage (VCBO) | 40V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 360mW |
| Mount | Through Hole |
| Packaging | Bag |
| Polarity | NPN |
| Power Dissipation | 360mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS | Not CompliantNo |