Stmicroelectronics BTA04-600DRG technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 15mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | BTA04 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA04-600DRG to view detailed technical specifications.
No datasheet is available for this part.