
The BTA04-700SRG is a 700V TRIAC from Stmicroelectronics, packaged in a TO-220-3 case and rated for 4A RMS current. It operates over a temperature range of -40°C to 110°C and is compliant with RoHS regulations. This device is suitable for use in a variety of applications, including power control and switching circuits.
Sign in to ask questions about the Stmicroelectronics BTA04-700SRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BTA04-700SRG technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 4A |
| Hold Current | 25mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 700V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA04-700SRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
