
The BTA06-600BRG is a 600V 6A TRIAC in a TO-220-3 package, suitable for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is lead free and RoHS compliant, with a maximum repetitive reverse voltage of 600V.
Sign in to ask questions about the Stmicroelectronics BTA06-600BRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BTA06-600BRG technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Tin, Matte |
| Current Rating | 6A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA06-600BRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
