6A standard and Snubberless™ Triacs
Sign in to ask questions about the Stmicroelectronics BTA06-600BW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BTA06-600BW technical specifications.
| Height | 9.3mm |
| Hold Current | 50mA |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | Snubberless |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA06-600BW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.