
TRIAC SENS GATE 700V 6A TO220AB
Stmicroelectronics BTA06-700SWRG technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 6A |
| RoHS | Not Compliant |
No datasheet is available for this part.
