
8A TRIAC, Snubberless™ series, featuring 600V repetitive peak off-state voltage and 8A RMS current. Isolated TO-220AB package with gold contact plating and tin terminal finish. Operates from -40°C to 125°C, with a 2.5kV isolation voltage. Through-hole mount, lead-free, and RoHS compliant.
Stmicroelectronics BTA08-600BWRG technical specifications.
| Additional Feature | UL RECOGNIZED |
| Case Connection | Isolated |
| Package/Case | TO-220AB |
| Contact Plating | Gold |
| Current Rating | 8A |
| Height | 15.9mm |
| Hold Current | 50mA |
| Isolation Voltage | 2.5kV |
| JESD-30 Code | R-PSFM-T3 |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Quantity | 50 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 245°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| DC Rated Voltage | 600V |
| Weight | 0.211644oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA08-600BWRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
