
TRIAC Diode 600V 8A(RMS) 84A 3-Pin(3+Tab) TO-220AB Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BTA08-600CRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220AB |
| Contact Plating | Tin, Matte |
| Current Rating | 8A |
| Height | 15.9mm |
| Hold Current | 25mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.211644oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA08-600CRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
