
High-performance TRIAC with an 8A RMS current rating and 600V repetitive peak off-state voltage. Features a Snubberless™ design for enhanced reliability and a TO-220AB through-hole package with tin-matte contact plating. Operating temperature range spans -40°C to 125°C, with a 2.5kV isolation voltage. This RoHS compliant component is supplied in 1000-piece rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BTA08-600CWRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220AB |
| Contact Plating | Tin, Matte |
| Current Rating | 8A |
| Height | 15.9mm |
| Hold Current | 35mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| DC Rated Voltage | 600V |
| Weight | 0.211644oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA08-600CWRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
