
TRIAC 800V 8A(RMS) 84A 3-Pin(3+Tab) TO-220AB Tube
Stmicroelectronics BTA08-800BWRG technical specifications.
| Package/Case | TO-220-3 |
| Channel Type | Bidirectional |
| Contact Plating | Gold |
| Height | 15.9mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA08-800BWRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
