
The BTA10-700CWRG is a thyristor with a DC rated voltage of 700V and a current rating of 10A. It is packaged in a TO-220-3 package and is designed for through hole mounting. The device operates over a temperature range of -40°C to 125°C. It is lead free and available in quantities of 1000 per rail/tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Current Rating | 10A |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 10A |
| Series | Snubberless™ |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
