
The BTA10-800CWRG is a bidirectional thyristor from Stmicroelectronics with a maximum repetitive reverse voltage of 800V and a current rating of 10A. It is packaged in a TO-220AB package and is designed for through hole mounting. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant.
Stmicroelectronics BTA10-800CWRG technical specifications.
| Package/Case | TO-220AB |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Current Rating | 10A |
| Height | 15.9mm |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| DC Rated Voltage | 800V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA10-800CWRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
