
The BTA12-600BW is a TO-220AB package thyristor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 600V and a DC rated voltage of 600V. The device is RoHS compliant and lead free. It is available in a bulk packaging option and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BTA12-600BW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BTA12-600BW technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 12A |
| Height | 9.3mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| DC Rated Voltage | 600V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA12-600BW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
