
TRIAC, 600V repetitive peak off-state voltage, 12A RMS on-state current, and 126A peak on-state surge current. Features a 35mA holding current and operates within a -40°C to 125°C temperature range. Packaged in a TO-220-3 through-hole mount with tin-matte plated contacts. This RoHS compliant component is supplied in a tube of 1000 units.
Stmicroelectronics BTA12-600CWRG technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Tin, Matte |
| Current Rating | 12A |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Series | Snubberless™ |
| DC Rated Voltage | 600V |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA12-600CWRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
