
The BTA16-600BRG is a TO-220AB power thyristor from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 16A and a maximum repetitive reverse voltage of 600V. The device is lead-free and RoHS compliant, and is packaged in a TO-220AB case with a through-hole mount. The thyristor has a weight of 0.211644oz and a package quantity of 1000.
Stmicroelectronics BTA16-600BRG technical specifications.
| Package/Case | TO-220AB |
| Contact Plating | Tin, Matte |
| Current Rating | 16A |
| Height | 15.9mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.211644oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA16-600BRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
